Swann Security SWPRO-15MFRC-GL technical specifications.
| Height | 3.5inch |
| Length | 12inch |
| Mount | Wire |
| Weight | 2.07lb |
| Width | 9.5inch |
| RoHS | Compliant |
Download the complete datasheet for Swann Security SWPRO-15MFRC-GL to view detailed technical specifications.
No datasheet is available for this part.