Swann Security SWPRO-30MCAB-GL technical specifications.
| Package/Case | 100 |
| Height | 4.5inch |
| Length | 12inch |
| Mount | Cable |
| Weight | 4.5lb |
| Width | 10inch |
| RoHS | Not Compliant |
Download the complete datasheet for Swann Security SWPRO-30MCAB-GL to view detailed technical specifications.
No datasheet is available for this part.