Swann Security SWPRO-535CAM-US technical specifications.
| Height | 4inch |
| Length | 8.25inch |
| Weight | 2.25lb |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Swann Security SWPRO-535CAM-US to view detailed technical specifications.
No datasheet is available for this part.