Swann Security SWPRO-535PK2-US technical specifications.
| Height | 4.25inch |
| Length | 8.25inch |
| Mount | Through Hole |
| Weight | 4lb |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Swann Security SWPRO-535PK2-US to view detailed technical specifications.
No datasheet is available for this part.