Swann Security SWPRO-580PK4 technical specifications.
| Package/Case | Metal |
| Height | 10.25inch |
| Length | 17inch |
| Weight | 7.2lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Swann Security SWPRO-580PK4 to view detailed technical specifications.
No datasheet is available for this part.