Swann Security SWPRO-760CAM technical specifications.
| Height | 8.25inch |
| Length | 10.5inch |
| Weight | 2.98lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Swann Security SWPRO-760CAM to view detailed technical specifications.
No datasheet is available for this part.