Swann Security SWPRO-771CAM technical specifications.
| Height | 8.5inch |
| Length | 10.5inch |
| Weight | 3.75lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Swann Security SWPRO-771CAM to view detailed technical specifications.
No datasheet is available for this part.