Swann Security SWPRO-780CAM technical specifications.
| Package/Case | Metal |
| Height | 8.5inch |
| Length | 10.5inch |
| Weight | 4lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Swann Security SWPRO-780CAM to view detailed technical specifications.
No datasheet is available for this part.