Swann Security SWSAC-SPORTSCAM technical specifications.
| Height | 11inch |
| Length | 6.25inch |
| Weight | 1.09lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Swann Security SWSAC-SPORTSCAM to view detailed technical specifications.
No datasheet is available for this part.