
Swanstrom Tools 611 technical specifications.
| Height | 9.52mm |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Flush |
| Series | Spartan |
| Shape | Oval |
| Thickness | 940um |
| Width | 7.92mm |
| RoHS | Compliant |
Download the complete datasheet for Swanstrom Tools 611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
