Swissbit SEN01G64D1BH1MT-25WR technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 1GB |
| Memory Type | DDR2 SDRAM, , DDR2 |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SEN01G64D1BH1MT-25WR to view detailed technical specifications.
No datasheet is available for this part.