Swissbit SEN06464H2CF1SA-25R technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 64MB |
| Memory Type | DDR2, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SEN06464H2CF1SA-25R to view detailed technical specifications.
No datasheet is available for this part.