
This 32GB CompactFlash module operates within a temperature range of -40°C to 85°C and requires a 5V supply voltage. It is available in a 20-pack tray packaging. The module is not compliant with Reach SVHC regulations.
Swissbit SFCF32GBH2BU4TO-I-QT-527-STD technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Memory Size | 32GB |
| Memory Type | CompactFlash, FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | C-440 |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFCF32GBH2BU4TO-I-QT-527-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
