Solid State Drive 2.5in SATA 30Gbyte 6Gbps 4160Mbps Read 3600Mbps Write 3.3V/5V 2000000h Automotive
Checking distributor stock and pricing after the page loads.
| Capacity | 30Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Maximum Read Speed | 4160Mbps |
| Maximum Write Speed | 3600Mbps |
| Max Operating Supply Voltage | 3.465|5.5V |
| Min Operating Supply Voltage | 3.135|4.5V |
| Typical Operating Supply Voltage | 3.3|5V |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Depth | 69.85mm |
| Height | 7mm |
| Product Length | 100.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |