The Swissbit SFSA060GQ1AA2TO-I-LB-216-STD is a 60G SATA solid state drive with maximum read and write speeds of 4160 and 3600 MBps, respectively. It operates within a supply voltage range of 3.135 to 5.5V and can withstand temperatures between -40 and 85°C. The drive is designed for use in computing and embedded systems applications.
Checking distributor stock and pricing after the page loads.
| Capacity | 60Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Maximum Read Speed | 4160Mbps |
| Maximum Write Speed | 3600Mbps |
| Max Operating Supply Voltage | 3.465|5.5V |
| Min Operating Supply Voltage | 3.135|4.5V |
| Typical Operating Supply Voltage | 3.3|5V |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Depth | 69.85mm |
| Height | 7mm |
| Product Length | 100.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |