Swissbit SFSA2048V1BR2TO-I-MS-216-STD technical specifications.
| Max Current Rating | 320mA |
| Max Operating Temperature | 85°C |
| Memory Size | 2GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | -40°C |
| Series | X-200S |
| Speed - Read | 60MB/s |
| Speed - Write | 26MB/s |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSA2048V1BR2TO-I-MS-216-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.