The SFSA480GM1AA4TO-C-OC-616-STD is a 480G solid state drive designed for SATA interface applications. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The drive supports a maximum read speed of 4160 and a maximum write speed of 3600. Its typical operating supply voltage is 3.3V, and it features a 6Gbps interface transfer rate.
Checking distributor stock and pricing after the page loads.
| Capacity | 480Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Maximum Read Speed | 4160Mbps |
| Maximum Write Speed | 3600Mbps |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Depth | 22mm |
| Height | 3.3mm |
| Product Length | 80mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |