Industrial-grade 16GB MicroSDHC flash card with 3.3V nominal supply voltage (2.7V-3.6V range). Features a serial interface with a maximum clock frequency of 100MHz and operates across an industrial temperature range of -40°C to 85°C. This 8-pin card, measuring 11mm x 15mm, utilizes a JEDEC R-XUUC-N8 package with upper terminal position.
Swissbit SFSD016GN3BM1TO-I-LF-2B1-STD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N8 |
| Width | 11 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 17179869184 |
| Number of Words Code | 16000000000 |
| Memory IC Type | FLASH CARD |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 100 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Swissbit SFSD016GN3BM1TO-I-LF-2B1-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.