This industrial-grade flash memory drive operates within a temperature range of -40 to 85°C and is designed for use with 3.3V supply voltage. The device is screened to AEC-Q100 standards. It is a secondary storage controller and flash memory drive, with a JEDEC package code of R-XUUC-N and a terminal position of upper. The device is available in a card package type.
Swissbit SFSD1024L1BM1TO-I-DF-221-STD technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
| Screening Level | AEC-Q100 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Swissbit SFSD1024L1BM1TO-I-DF-221-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.