2GB SD Card with SD/SPI interface, operating at a typical 3.3V supply voltage (2.7V to 3.6V range). This flash card offers a 9-pin configuration and is designed for industrial applications, functioning reliably across a wide temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Density | 2Gbyte |
| Type | SD Card |
| Interface Type | SD/SPI |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |