
Flash Card 2G-byte 3.3V MicroSD Card 8-Pin
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Memory Size | 2GB |
| Memory Type | FLASH, |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S-300u |
| RoHS | Compliant |
