
2GB MicroSD Flash Card, operating from -40°C to 85°C with a supply voltage of 3.6V. This memory card utilizes FLASH technology and is presented in an 8-pin package. Supplied in trays of 64 units, it is part of the S-300u series.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Memory Size | 2GB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 64 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | S-300u |
| RoHS | Compliant |
