
4GB MicroSDHC Flash Card, operating at 3.3V with a maximum supply voltage of 3.6V. Features a wide operating temperature range from -40°C to 85°C. This lead-free component is packaged in a tray, with 64 units per package.
Swissbit SFSD4096N1BW1MT-I-DF-111-STD technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4GB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 64 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | S-300u |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSD4096N1BW1MT-I-DF-111-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
