Swissbit SFU22048E1BP2TO-I-MS-111-STD technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 2GB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Packaging | Tray |
| Series | unitedCONTRAST II |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFU22048E1BP2TO-I-MS-111-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
