Swissbit SGN02G64D2BK1MT-DCWRT technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 2GB |
| Memory Type | DDR3, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.575V |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SGN02G64D2BK1MT-DCWRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.