Switchcraft 05AK05X technical specifications.
| Package/Case | 200 |
| Color | Black, Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Length | 6foot |
| Mount | Cable |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 05AK05X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.