Switchcraft 05AK84 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Cable |
| Lead Free | Contains Lead |
| Mount | Cable |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 05AK84 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.