Switchcraft 05AN05X technical specifications.
| Package/Case | 200 |
| Color | Black, Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Length | 10foot |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 05AN05X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.