
5-position, 1-port, male circular connector with straight orientation. Features a metal body and shell made of zinc die cast with nickel plating, offering a grey and silver finish. This shielded connector utilizes tin-plated pin contacts, supporting a 3A current rating and 34V DC voltage rating. Designed for cable mounting with solder termination and integrated strain relief, it is suitable for free-hanging applications.
Switchcraft 05GM5MX technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Grey, Silver |
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Contact Type | Pin |
| Current Rating | 3A |
| Features | Shielded |
| Gender | Male |
| Length | 63.3mm |
| Mount | Free Hanging, Cable, Snap in |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Shell Plating | Nickel |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 34V |
| DC Rated Voltage | 34V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 05GM5MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
