
Switchcraft 06EL3F technical specifications.
| Color | Silver |
| Contact Finish - Mating | TIN |
| Gender | Female |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 06EL3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.