Switchcraft 06EL5F technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Type | Circular DIN |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Gender | PL |
| Cage Code | 82389 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Switchcraft 06EL5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.