Switchcraft 09BL4MX technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Length | 59.2mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Bulk |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 09BL4MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.