
Five-pole, straight audio/video jack connector with solder terminals. Features a black brass body and housing, with brass and copper alloy contacts plated in tin and nickel. Rated for 3A, this through-hole, panel-mount component operates between -20°C and 65°C. Unshielded design, with a depth of 27.64mm and length of 15.87mm. RoHS compliant.
Switchcraft 111PCX technical specifications.
| Body Color | Black |
| Body Material | Brass |
| Color | Black |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin, Nickel |
| Current Rating | 3A |
| Depth | 27.64mm |
| Gender | Female |
| Housing Color | Black |
| Length | 15.87mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Hi-D® 11* |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 111PCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
