
2-position, straight panel-mount audio/video connector featuring a 6.35mm pin diameter and solder termination. This female, unshielded jack offers 5 terminals with copper alloy and brass contacts plated in nickel and tin. Constructed with a brass body in black, it operates within a temperature range of -20°C to 65°C and is RoHS compliant.
Switchcraft 112APCX technical specifications.
| Body Color | Black |
| Body Material | Brass |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Nickel, Tin |
| Depth | 27.64mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Hi-D® 11* |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 112APCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
