
3-position, 1-port, straight 1/4" phone jack connector for audio and video applications. Features a brass body with copper alloy and brass contacts, nickel and tin plating, and solder lug termination. Rated for 3A current and 48V voltage, with a temperature range of -20°C to 65°C. Designed for panel or chassis mounting with a 6.35mm pin diameter and 15.87mm length. RoHS compliant.
Switchcraft 112BX technical specifications.
| Body Color | Black |
| Body Material | Brass |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 3A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel, Chassis Mount |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Hi-D® 11* |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 112BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
