Switchcraft 113FX technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Female |
| RoHS Compliant | Yes |
| Series | Hi-D Jax |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 113FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.