
3-pole, 3-position audio/video jack connector with straight orientation and solder termination. Features a black brass body, copper alloy and brass contacts with nickel and tin plating, and a 6.35mm pin diameter. Rated for 3A current and 48V, with an operating temperature range of -20°C to 65°C. Designed for through-hole, panel, chassis, and PCB mounting. RoHS compliant.
Switchcraft 114BPCX technical specifications.
| Body Color | Black |
| Body Material | Brass |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 3A |
| Depth | 15.74mm |
| Gender | Female |
| Length | 15.74mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel, Chassis Mount, PCB |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Hi-D® 11* |
| Shielding | Unshielded |
| Size | 6.35mm |
| Termination | Solder |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 114BPCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
