3-position, 1-port, female phone jack connector with straight orientation and solder lug termination. Features brass body and contacts with tin/nickel plating, rated for 3A and 48V. Designed for panel or chassis mounting with a 6.35mm pin diameter. Operates within a temperature range of -20°C to 65°C. RoHS compliant.
Switchcraft 114BX technical specifications.
| Body Color | Black |
| Body Material | Brass |
| Color | Black |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin, Nickel |
| Current Rating | 3A |
| Depth | 34.77mm |
| Gender | Female |
| Height | 15.87mm |
| Length | 15.87mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel, Chassis Mount |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Hi-D® 11* |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 114BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.