Switchcraft 11PKG technical specifications.
| Body Color | Silver |
| Body Material | Copper Alloy |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | LITTEL-JAX® |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 11PKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.