2-pole, straight orientation audio/video jack with a 6.35mm diameter. Features a shielded, free-hanging, cable mount design with screw termination for up to 10AWG wire. Constructed with a copper alloy, metal body and contacts plated with nickel and tin, offering a current rating of 15A. Operates within a temperature range of -55°C to 125°C and is lead-free and RoHS compliant.
Switchcraft 120 technical specifications.
| Body Color | Silver |
| Body Material | Copper Alloy, Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Tin |
| Current Rating | 15A |
| Diameter | 6.35mm |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Extension Jax |
| Shielding | Shielded |
| Termination | Screw |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.