Switchcraft 12012 technical specifications.
| Color | White |
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Package Quantity | 50 |
| Series | 12 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 12012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.