
Shielded, straight, 2-pole audio/video jack with clamp terminals and a metal housing. Features a copper alloy body with nickel and tin plating, and steel/copper alloy contacts. This free-hanging, cable-mount connector offers a 31.75mm length and 0.141-inch size, with a silver housing and black color accent. RoHS compliant and lead-free.
Switchcraft 125 technical specifications.
| Body Color | Silver |
| Body Material | Copper Alloy, Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Steel, Copper Alloy |
| Contact Plating | Tin, Nickel |
| Gender | Female |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Tini-Extension Jax® |
| Shielding | Shielded |
| Size | 0.141inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
