Switchcraft 12BPKG technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LITTEL-JAX® |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 12BPKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.