
Switchcraft 12CL5M technical specifications.
| Color | Black |
| Contact Plating | Tin, Nickel |
| Current Rating | 3A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Length | 59.2mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | No |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 34V |
| DC Rated Voltage | 34V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 12CL5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.