
Switchcraft 12GM6MX technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Grey |
| Contact Plating | Tin |
| Contact Type | Pin |
| Current Rating | 3A |
| Features | Shielded |
| Gender | Male |
| Length | 63.3mm |
| Mount | Free Hanging, Cable, Snap in |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel, Plastic |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 12GM6MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.