Switchcraft 12YL5M technical specifications.
| Depth | 20mm |
| Gender | Male |
| Length | 45.5mm |
| Number of Ports | 1 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 12YL5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.