
Shielded, straight, 3-position, 1-port, female audio/video extension jack for cable mounting. Features a copper alloy body with nickel plating, 3 copper alloy contacts, and a 6.35mm pin diameter. Operates within a temperature range of -55°C to 125°C and supports up to 10AWG wire gauge. This connector is RoHS compliant and designed for solder termination.
Switchcraft 131 technical specifications.
| Body Color | Silver |
| Body Material | Copper Alloy, Metal |
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Extension Jax® |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
