
18-position, straight, male, field-installable circular connector with solder cup termination. Features a black nylon/polyamide body and shell, brass contacts with gold plating, and a 23A current rating. Rated IP67 for sealing and operates between -40°C and 115°C, with a 600V voltage rating. Designed for cable mounting and free-hanging applications.
Switchcraft 13282-18SG-331 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | Maxi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 13282-18SG-331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.