10-position, male, straight, field-installable circular connector with brass, gold-plated contacts. Rated for 600V and 23A, this sealed connector features a black housing and supports 18-16 AWG wire. Operating temperature range is -40°C to 125°C, with IP67 sealing. Bulk packaging contains 25 units.
Switchcraft 13380-10PG-331 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | Maxi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Switchcraft 13380-10PG-331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.