Field-installable circular connector, male, 10 positions, 10 contacts, straight orientation, solder termination. Features brass contacts with gold plating, 13A current rating, and 600V voltage rating. Constructed with a black nylon shell, it offers IP67 environmental sealing and a temperature range of -40°C to 125°C. Designed for free-hanging or panel mounting, this unshielded connector is lead-free and supplied in bulk packaging.
Switchcraft 13382-10PG-326 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Maxi-Con-X |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 13382-10PG-326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.